Through-hole mounted yellow LED emitter with a 5mm diffused, domed lens. Features a 2.4V DC rated voltage and 30mA forward current, delivering 12mcd luminous intensity. Operates within a -20°C to 100°C temperature range with a 60° viewing angle. This RoHS compliant component has a 15V reverse voltage and 100mW power dissipation.
Vishay TLHY6401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 30mA |
| Height | 9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.4V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.