Vishay TLLK4401 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 6.1mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLK4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.