Vishay TLLR4400-AS12Z technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TLLR4400-AS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.