
Yellow LED emitter, T-1 (3mm) package, featuring a 594nm wavelength and 2.4V DC rated voltage. Delivers 1.2mcd luminous intensity at a 2mA forward current. Through-hole mount with a diffused, domed lens style. Operates within a -40°C to 100°C temperature range.
Vishay TLLY4400 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 2.4mm |
| Forward Current | 2mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Size | 3.2mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.4V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLY4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
