Vishay TLLY4400AS12 technical specifications.
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Luminous Intensity | 1.2mcd |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLLY4400AS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.