
Uni-color yellow LED emitter with a 585nm wavelength and 2.4V DC rated voltage. Features a diffused, dome-shaped yellow lens and a 50° viewing angle. Operates with a 2mA forward current and 20V reverse voltage, with a power dissipation of 20mW. Housed in a T-1 package for through-hole mounting, this lead-free, RoHS compliant component is designed for a wide operating temperature range of -40°C to 100°C.
Vishay TLLY4401 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 0.15mm |
| Forward Current | 2mA |
| Height | 4.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Round, Circular, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLY4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.