Through-hole mounted LED emitter, featuring a yellow diffused dome lens. This single-element LED operates with a 2mA forward current and a 2.4V DC rated voltage, emitting a yellow light with a wavelength of 594nm. It offers a luminous intensity of 2mcd and a 50° viewing angle, with a maximum power dissipation of 20mW. The radial package has a diameter and depth of 5.8mm, a height of 8.7mm, and lead lengths of 25mm. Operating temperature range is -40°C to 100°C, with a 20V reverse voltage rating.
Vishay TLLY5401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 2mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lead Length | 25mm |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.4V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLLY5401 to view detailed technical specifications.
No datasheet is available for this part.