
The TLMA3100-GS08 is a yellow diffused round LED with a luminous intensity of 2.5 millicandelas and a wavelength of 585nm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum power dissipation of 20 milliwatts and a reverse voltage of 20 volts.
Vishay TLMA3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Diffused, Round |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMA3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
