
Blue Uni-Color LED Emitter, 466nm wavelength, 160° viewing angle, and 5mcd luminous intensity. Features a 20mA forward current, 5V reverse voltage, and 68mW power dissipation. Surface mountable in a 0603 (1608 metric) package with diffused rectangular lens. Operates from -40°C to 100°C and is RoHS compliant.
Vishay TLMB1100-GS08 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1.6mm |
| Lens Style | Rectangular, Square, Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 68mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 68mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Viewing Angle | 160° |
| Voltage Rating | 100V |
| Wavelength | 466nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMB1100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.