
This standard LED from Vishay features a clear round lens and a surface mount package. It has a DC rated voltage of 3.9V and a power dissipation of 100mW. The LED is RoHS compliant and has a luminous intensity of 8.25mcd. It is available in a cut tape packaging and has a viewing angle of 120°.
Vishay TLMB3101-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Diameter | 2.4mm |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 8.25mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.9V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMB3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
