Vishay TLMB3106-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.9V |
| Wavelength | 428nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMB3106-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.