Vishay TLMC3101-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Diameter | 2.4mm |
| Forward Current | 2mA |
| Lens Style | Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 20mW |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| DC Rated Voltage | 1.9V |
| Wavelength | 575nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMC3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.