Red visible LED emitter in a PLCC package, featuring a clear, diffused, flat round lens. This surface-mount component operates with a 10mA forward current, delivering 20mcd luminous intensity at a 650nm wavelength. It offers a wide 120° viewing angle and a broad operating temperature range from -40°C to 100°C, with a maximum power dissipation of 100mW.
Vishay TLMD3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Diameter | 2.4mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 650nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMD3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.