Vishay TLMD3101-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Diameter | 2.4mm |
| Luminous Intensity | 50mcd |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| DC Rated Voltage | 1.8V |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMD3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.