Vishay TLME3102-GS08 technical specifications.
| Color | Yellow |
| Luminous Intensity | 64mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLME3102-GS08 to view detailed technical specifications.
No datasheet is available for this part.