Vishay TLMF3101GS08 technical specifications.
| Color | Yellow |
| Luminous Intensity | 125mcd |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMF3101GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.