
Vishay TLMG3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 10mA |
| Height | 1.75mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMG3100-GS08 to view detailed technical specifications.
No datasheet is available for this part.
