This standard LED from Vishay has a wavelength of 565nm and a DC rated voltage of 2.2V. It features a luminous intensity of 9.4mcd and a viewing angle of 120°. The LED is packaged in a SMD LCC-2 package type and is available in a green color. It is designed for surface mount applications and is packaged in cut tape.
Vishay TLMG3101-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 9.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMG3101-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.