Vishay TLMH3100 technical specifications.
| Color | Red |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMH3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.