Vishay TLMK2300-GS08 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 630nm |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMK2300-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.