Vishay TLMK3303-GS08 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 1250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMK3303-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.