
Green LED emitter, 555nm typical wavelength, 160° viewing angle, and 15mcd luminous intensity. Features a 20mA forward current, 90mW max power dissipation, and operates from -40°C to 100°C. Surface mountable in a 0603 (1608 metric) case with a clear, rectangular lens. Packaged on tape and reel, this RoHS compliant component is lead-free.
Vishay TLMP1100-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Square, Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 566nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMP1100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
