Vishay TLMPG3200-GS18 technical specifications.
| Color | Green |
| Forward Current | 70mA |
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Packaging | Cut Tape |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 564nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMPG3200-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.