
Uni-color red LED emitter featuring a 645nm peak wavelength and 639nm dominant wavelength. Surface mountable in an SMD/SMT package with dimensions of 1.6mm length and 0.8mm depth. Operates with a 30mA forward current and a 3V DC rated voltage, offering a 6V reverse voltage rating. Provides 63mcd luminous intensity with a wide 160° viewing angle. Features 12pF capacitance and 100GR resistance, with a maximum power dissipation of 90W.
Vishay TLMS1100-GS08 technical specifications.
| Capacitance | 12pF |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colored, Circular |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100GR |
| Reverse Voltage | 6V |
| Tolerance | 5% |
| Viewing Angle | 160° |
| Voltage Rating | 50V |
| DC Rated Voltage | 3V |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMS1100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
