Vishay TLMY3300GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 50mA |
| Lens Style | Round |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 60° |
| Wavelength | 617nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMY3300GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.