Vishay TLMYG3200-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Forward Current | 70mA |
| Lens Style | Round |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Packaging | Cut Tape |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 577nm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMYG3200-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.