Red diffused 5mm through-hole LED emitter with a 635nm wavelength and 2V DC rated voltage. Features a dome, diffused, round, colored, circular lens style and 80° viewing angle. Delivers 1.5mcd luminous intensity at 10mA forward current, with a 100mW power dissipation. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
Vishay TLPH5600 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 4.8mm |
| Illumination Color | Red |
| Lead Length | 13.5mm |
| Length | 4.5mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLPH5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.