Green diffused dome LED emitter, through-hole mount, with a 575nm wavelength and 2.4V DC rated voltage. Features a 40° viewing angle and 5mcd luminous intensity at 10mA forward current. Operates within a -40°C to 100°C temperature range, with 100mW power dissipation and 15V reverse voltage. Supplied in bulk packaging with 5000 units per package.
Vishay TLUG2400 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.4mm |
| Forward Current | 10mA |
| Height | 3.6mm |
| Illumination Color | Green |
| Length | 3.3mm |
| Lens Size | 1.8mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUG2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.