Vishay TLUR4400 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Style | Dome, Diffused, Round, Circular, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.