Red LED emitter, T-1 package, featuring a 60° viewing angle and 32mcd luminous intensity. Operates with a 2V DC rated voltage and 20mA forward current, with a maximum power dissipation of 60mW. This diffused, dome-shaped lens red LED emitter is RoHS compliant and suitable for through-hole mounting.
Vishay TLUR4401 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR4401 to view detailed technical specifications.
No datasheet is available for this part.