Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, GREEN PACKAGE-2
Vishay TLUR4401-AS21 technical specifications.
| Package/Case | T |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR4401-AS21 to view detailed technical specifications.
No datasheet is available for this part.