
Red LED emitter, T-1 3/4 package, featuring a diffused dome lens. Emitting red light at 640nm with a luminous intensity of 15mcd at 20mA forward current. Operates with a 2V DC rated voltage and 6V reverse voltage, with a maximum power dissipation of 60mW. Through-hole mounting, radial package, with a 30° viewing angle and operating temperature range of -40°C to 100°C.
Vishay TLUR6401 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 0.15mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUR6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.