Vishay TLUY2401AS12Z technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 3.6mm |
| Length | 3.3mm |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLUY2401AS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.