
General purpose through-hole LED emitter with a blue tinted, diffused, round dome lens. Features a 3mm lens size, 170° viewing angle, and 3.9V DC rated voltage. Operates with a 20mA forward current, delivering 0.038lm luminous flux and 38mcd luminous intensity. Housed in a radial package with dimensions of 3.3mm (length/depth) x 4.9mm (height), this RoHS compliant component offers a wide operating temperature range from -40°C to 100°C.
Vishay TLVB4200 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.3mm |
| Forward Current | 20mA |
| Height | 4.9mm |
| Illumination Color | Blue |
| Length | 3.3mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.038lm |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TLVB4200 |
| Viewing Angle | 170° |
| DC Rated Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVB4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
