
Through-hole mounted red LED emitter with a radial package. Features a clear, dome-shaped lens and emits red light with a wavelength of 650nm. Offers a luminous intensity of 80mcd and a viewing angle of 170°. Operates with a forward current of up to 50mA and a DC rated voltage of 1.8V, with a maximum power dissipation of 100mW. Rated for operation between -40°C and 100°C.
Vishay TLVD4200 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3.3mm |
| Forward Current | 50mA |
| Height | 3.2mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Style | Dome, Clear, Cylindrical, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.08lm |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLVD4200 |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.8V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVD4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
