Orange single-color LED emitter with a radial package for through-hole mounting. Features a clear, diffused, cylindrical dome lens and a 170° viewing angle. Operates with a 10mA forward current and 2.4V DC rated voltage, offering 70mcd luminous intensity and 0.07lm luminous flux. Maximum power dissipation is 100mW, with a reverse voltage rating of 15V. This RoHS compliant component is suitable for operation between -40°C and 100°C.
Vishay TLVS4200 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.3mm |
| Forward Current | 10mA |
| Height | 3.2mm |
| Illumination Color | Orange |
| Length | 3.3mm |
| Lens Style | Dome, Clear, Cylindrical, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Flux | 0.07lm |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLV.420 |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.4V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVS4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.