
Yellow through-hole LED emitter with a radial package. Features a 585nm wavelength, 2.4V DC rated voltage, and 10mA forward current. Delivers 20mcd luminous intensity and 0.02lm luminous flux. Operates within a -40°C to 100°C temperature range, with a 85° viewing angle. RoHS compliant and packaged in bulk.
Vishay TLVY4200 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 0.15mm |
| Forward Current | 10mA |
| Height | 3.2mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Clear, Cylindrical, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV.420 |
| Viewing Angle | 85° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVY4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
