
Red LED emitter featuring a clear, diffused dome lens and a DIP package for through-hole mounting. Delivers 2.1lm luminous flux and 0.7mcd luminous intensity at a 618nm wavelength. Operates with a 2.2V DC forward voltage and a 70mA forward current, with a maximum power dissipation of 187mW. Suitable for a wide operating temperature range from -40°C to 110°C.
Vishay TLWR7900 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lead Length | 4.95mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 7.62mm |
| Lens Style | Dome, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| DC Rated Voltage | 2.2V |
| Wavelength | 618nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLWR7900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
