
Through-hole mounted yellow LED emitter featuring a clear, diffused dome lens. This component operates with a 70mA forward current and a 2.1V DC rated voltage, emitting light at a 605nm wavelength. It offers a luminous flux of 1.4lm and a luminous intensity of 0.7mcd with a 45° viewing angle. The DIP package measures 7.62mm in length and width, with a height of 6.4mm, and is RoHS compliant.
Vishay TLWY7900 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Forward Current | 70mA |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Lead Length | 4.95mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 7.62mm |
| Lens Style | Dome, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.4lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 45° |
| DC Rated Voltage | 2.1V |
| Wavelength | 605nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLWY7900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
