
Single Color LED Emitter, Yellow, featuring a clear, nondiffused dome lens. This through-hole component operates with a forward current of 70mA and a reverse voltage of 15V, offering a luminous flux of 3lm and luminous intensity of 0.7mcd. With a 90° viewing angle and a peak wavelength of 590nm, it is housed in a 3.3mm DIP package with a maximum power dissipation of 187mW. Operating temperature range is -40°C to 110°C, and the component is RoHS compliant and lead-free.
Vishay TLWY8900 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 4.95mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLWY8900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.