The TMC10-10 is a wirewound resistor with a resistance of 10 ohms and a tolerance of 1%. It has a maximum power dissipation of 10 watts and is available in bulk packaging. The resistor has a height of 0.417 inches, a length of 0.752 inches, and a width of 0.799 inches. It features a solder-style lead/base and is suitable for applications requiring a high level of precision.
Vishay TMC10-10 technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC10-10 to view detailed technical specifications.
No datasheet is available for this part.