The TMC10-150 is a wirewound resistor from Vishay with a resistance of 150 ohms and a tolerance of 1%. It has a maximum power dissipation of 10W and is packaged in bulk. The resistor has a height of 0.417 inch, a length of 0.752 inch, and a width of 0.799 inch. The lead/base style is solderable.
Vishay TMC10-150 technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC10-150 to view detailed technical specifications.
No datasheet is available for this part.