The TMC 2kR resistor features a wirewound construction with a maximum power dissipation of 10W and a tolerance of 1%. It measures 0.752inch in length, 0.799inch in width, and 0.417inch in height, with a lead/base style of solder. The resistor is packaged in bulk and has a resistance of 2kR.
Vishay TMC10-2.0K technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC10-2.0K to view detailed technical specifications.
No datasheet is available for this part.