The TMC10-2.5K wirewound resistor from Vishay features a resistance of 2.5kR with a tolerance of 1%. It has a maximum power dissipation of 10W and is packaged in bulk form. The resistor measures 0.417inch in height, 0.752inch in length, and 0.799inch in width. It has a solder-style lead/base and is suitable for use in a variety of applications.
Vishay TMC10-2.5K technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC10-2.5K to view detailed technical specifications.
No datasheet is available for this part.