The TMC10-330 resistor from Vishay features a wirewound construction with a resistance of 330 ohms and a tolerance of 1%. It has a maximum power dissipation of 10 watts and is available in bulk packaging. The resistor measures 0.799 inches in width, 0.752 inches in length, and 0.417 inches in height, with a solder-style lead/base. It is suitable for a variety of applications where a reliable and accurate resistor is required.
Vishay TMC10-330 technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC10-330 to view detailed technical specifications.
No datasheet is available for this part.