Vishay TMC25-1.0 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-1.0 to view detailed technical specifications.
No datasheet is available for this part.