The TMC25-1.0K resistor is a wirewound component with a resistance of 1kR and a tolerance of 1%. It has a maximum power dissipation of 25W and is packaged in bulk. The resistor measures 1.063inch in length, 1.079inch in width, and 0.575inch in height, with a solder-style lead/base. It is part of the TMC series from Vishay.
Vishay TMC25-1.0K technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-1.0K to view detailed technical specifications.
No datasheet is available for this part.