The TMC25-100 is a wirewound resistor from Vishay with a maximum power dissipation of 25W and a tolerance of 1%. It has a resistance of 100R and is available in bulk packaging. The resistor measures 1.079inch in width and 1.063inch in length, with a height of 0.575inch and a lead/base style of solder.
Vishay TMC25-100 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-100 to view detailed technical specifications.
No datasheet is available for this part.