The TMC25-3.0 is a wirewound resistor with a resistance of 3 ohms and a tolerance of 1%. It has a maximum power dissipation of 25 watts and is packaged in bulk. The resistor has a height of 0.575 inches, a length of 1.063 inches, and a width of 1.079 inches. It is constructed with a solder-style lead/base and is suitable for applications requiring a high level of precision.
Vishay TMC25-3.0 technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 3R |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-3.0 to view detailed technical specifications.
No datasheet is available for this part.