The TMC25-3.0K resistor is a wirewound type with a maximum power dissipation of 25W. It has a resistance of 3kR and a tolerance of 1%. The resistor is packaged in bulk and has a lead/base style of solder. Its dimensions are 0.575inch in height, 1.063inch in length, and 1.079inch in width.
Vishay TMC25-3.0K technical specifications.
| Height | 0.575inch |
| Lead/Base Style | Solder |
| Length | 1.063inch |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistor Type | Wirewound |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC25-3.0K to view detailed technical specifications.
No datasheet is available for this part.